
Single, low-power CMOS operational amplifier with an 8 MHz gain bandwidth product and 4.5 V/µs slew rate. Features a 260 µV input offset voltage, 0.1 pA input bias current, and 77 dB common mode rejection ratio. Operates from a 2.7V to 5.5V supply, consuming 430 µA of supply current. Offers 120 dB voltage gain and 30 mA output current, with EMI hardening. Surface mountable in a 5-SC70 package, suitable for -40°C to 125°C operation.
Texas Instruments LMV851MGE/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SC |
| Common Mode Rejection Ratio | 77dB |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 0.1pA |
| Input Offset Voltage (Vos) | 260uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 430uA |
| Output Current | 30mA |
| Output Current per Channel | 65mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Slew Rate | 4.5V/µs |
| Supply Current | 400uA |
| Technology | CMOS |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV851MGE/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.