
Single, low-power CMOS operational amplifier featuring an 8 MHz gain bandwidth product and a 4.5V/µs slew rate. This general-purpose op-amp offers a high 120dB voltage gain and 77dB common mode rejection ratio, with a low 260µV input offset voltage and 0.1pA input bias current. Designed for surface mounting in an SC package, it operates from a 2.7V to 5.5V supply range and consumes 430µA of supply current. Operating temperature range is -40°C to 125°C, with lead-free and RoHS compliance.
Texas Instruments LMV851MGX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SC |
| Common Mode Rejection Ratio | 77dB |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 0.1pA |
| Input Offset Voltage (Vos) | 260uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 430uA |
| Output Current | 30mA |
| Output Current per Channel | 65mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Slew Rate | 4.5V/µs |
| Supply Current | 400uA |
| Technology | CMOS |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV851MGX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.