OP Amp Single GP R-R O/P 5.5V 5-Pin SC-70 T/R
Texas Instruments LMV861MGX technical specifications.
| Package/Case | SC |
| Number of Channels | 1 |
| Output Current | 67mA |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMV861MGX to view detailed technical specifications.
No datasheet is available for this part.
