Dual low-power, EMI-hardened operational amplifier featuring a 30MHz bandwidth and 20V/µs slew rate. This general-purpose op-amp offers a 31MHz gain bandwidth product, 150mA output current per channel, and a high 113dB voltage gain. Operating from a 5.5V supply with 4.85mA quiescent current, it boasts a low 0.1pA input bias current and 273µV input offset voltage. Designed for surface mounting in an 8-VSSOP package, it operates across a -40°C to 125°C temperature range.
Texas Instruments LMV862MM/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 30MHz |
| Package/Case | VSSOP |
| Gain Bandwidth Product | 31MHz |
| Height | 0.95mm |
| Input Bias Current | 0.1pA |
| Input Offset Voltage (Vos) | 273uV |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Frequency | 2.4GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 4.85mA |
| Operating Supply Voltage | 5.5V |
| Output Current per Channel | 150mA |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Slew Rate | 20V/µs |
| Voltage Gain | 113dB |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV862MM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
