DUAL OP-AMP, 1260uV OFFSET-MAX, 30MHz BAND WIDTH, PDSO8, MSOP-8
Texas Instruments LMV862MMX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 1260 |
| Average Bias Current-Max (IIB) | 0.0005 |
| Slew Rate-Nom | 18 |
| Common-mode Reject Ratio-Nom | 93 |
| Unity Gain BW-Nom | 30000 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMV862MMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.