The LMV881LE is a single-channel general-purpose operational amplifier with a common mode rejection ratio of 79dB and a gain bandwidth product of 23MHz. It operates on a dual supply voltage range of 1.35V to 2.75V and can handle an output current of up to 70mA. The device is RoHS compliant and features a surface mount package. It is rated to operate over a temperature range of -40°C to 125°C.
Texas Instruments LMV881LE/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Common Mode Rejection Ratio | 79dB |
| Gain Bandwidth Product | 23MHz |
| Input Bias Current | 0.1pA |
| Input Offset Voltage (Vos) | 273uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.9mA |
| Output Current per Channel | 70mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 12V/µs |
| Voltage Gain | 113dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV881LE/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.