
Single-channel, general-purpose operational amplifier featuring a 23MHz gain bandwidth product and 12V/µs slew rate. Offers 1.35V to 2.75V dual supply or 2.7V to 5.5V single supply operation. Boasts a low input bias current of 0.1pA and 79dB common mode rejection ratio. Includes 1.8V shutdown logic and operates across a -40°C to 125°C temperature range. Surface mountable in a 6-USON package.
Texas Instruments LMV881LEX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Common Mode Rejection Ratio | 79dB |
| Gain Bandwidth Product | 23MHz |
| Height | 550um |
| Input Bias Current | 0.1pA |
| Input Offset Voltage (Vos) | 273uV |
| Lead Free | Lead Free |
| Length | 1.5mm |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.9mA |
| Output Current per Channel | 70mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 12V/µs |
| Thickness | 550um |
| Voltage Gain | 113dB |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV881LEX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.