The LMV921M7X is a general purpose operational amplifier with a gain bandwidth product of 1MHz. It has an input bias current of 12nA and an input offset voltage of 1.5mV. The device operates over a temperature range of -40°C to 85°C and is available in a TSSOP-5/6 package. The LMV921M7X is not RoHS compliant and contains lead.
Texas Instruments LMV921M7X technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 12nA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 160uA |
| RoHS Compliant | No |
| Slew Rate | 0.45V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMV921M7X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
