
Single operational amplifier featuring rail-to-rail input and output capabilities. This general-purpose op amp offers a 1.5MHz gain bandwidth product and a 1.5MHz bandwidth. It operates from a 5V supply with a typical supply current of 116µA. The device boasts a 1mV input offset voltage and a 15nA input bias current. Packaged in a 5-SOT-23 surface mount configuration, it supports a wide operating temperature range of -40°C to 125°C.
Texas Instruments LMV931IDBVR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.5MHz |
| Package/Case | SOT-23-5 |
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 15nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 116uA |
| Operating Supply Voltage | 5V |
| Output Current | 100mA |
| Output Current per Channel | 100mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.42V/µs |
| Supply Current | 210uA |
| Technology | BICMOS |
| Voltage Gain | 113dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV931IDBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
