Single operational amplifier featuring rail-to-rail input and output capabilities. This general-purpose op-amp offers a 1.5MHz bandwidth and a 1.5MHz gain bandwidth product. Designed for surface mounting in a SOT-23-5 package, it operates from a 1.8V to 5V supply voltage with a typical supply current of 116µA. Key specifications include a 1mV input offset voltage and a 15nA input bias current.
Texas Instruments LMV931IDBVRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.5MHz |
| Package/Case | SOT-23-5 |
| Gain Bandwidth Product | 1.5MHz |
| Height | 1.15mm |
| Input Bias Current | 15nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 116uA |
| Operating Supply Voltage | 5V |
| Output Current | 100mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 0.42V/µs |
| Supply Current | 185uA |
| Technology | BICMOS |
| Voltage Gain | 113dB |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV931IDBVRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.