
Single operational amplifier featuring rail-to-rail input and output capabilities. This general-purpose op-amp offers a 1.5MHz bandwidth and a 1.5MHz gain bandwidth product. Operating from a 5V supply, it exhibits a low operating supply current of 116µA and a slew rate of 0.42V/µs. The device is housed in a compact 6-SC70 (SOT-6) surface-mount package, measuring 2mm x 1.25mm x 0.9mm, and operates across a temperature range of -40°C to 125°C.
Texas Instruments LMV981IDCKRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.5MHz |
| Package/Case | SOT-6 |
| Gain Bandwidth Product | 1.5MHz |
| Height | 0.9mm |
| Input Bias Current | 15nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 116uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 0.42V/µs |
| Supply Current | 210uA |
| Technology | BICMOS |
| Voltage Gain | 113dB |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV981IDCKRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
