
IC FREQ SYNTHESIZER DUAL 20TSSOP
Texas Instruments LMX2330UTM technical specifications.
| Package/Case | TSSOP |
| Input | CMOS |
| Lead Free | Contains Lead |
| Max Frequency | 600MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 3.3mA |
| Number of Circuits | 1 |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| Series | PLLatinum™ |
| RoHS | Not Compliant |
No datasheet is available for this part.
