
The LMX2332LTMX/NOPB is a single clock synthesizer from Texas Instruments, packaged in a TSSOP package for surface mount applications. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device requires a supply voltage between 2.7V and 5.5V and draws a maximum supply current of 4.1mA. It is part of the PowerWise series and features a PLL for clock synthesis.
Checking distributor stock and pricing after the page loads.
Texas Instruments LMX2332LTMX/NOPB technical specifications.
| Package/Case | TSSOP |
| Input | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Supply Current | 4.1mA |
| RoHS | Compliant |