IC PLLANTINUM SYNTHESZR LAM CSP
Checking distributor stock and pricing after the page loads.
Texas Instruments LMX2335LSLBX/NOPB technical specifications.
| Input | CMOS |
| Lead Free | Lead Free |
| Max Frequency | 2.8GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Cut Tape |
| PLL | Yes |
| Series | PLLatinum™ |
| RoHS | Compliant |
