
IC FREQ SYNTH DUAL RF 20-TSSOP
Texas Instruments LMX2336LTMX/NOPB technical specifications.
| Package/Case | TSSOP |
| Input | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Supply Current | 7mA |
| RoHS | Compliant |
No datasheet is available for this part.
