The LMX2364TMX is a dual-channel operational amplifier from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 2.7V and 5.5V. The device is packaged in a TSSOP package and is available on tape and reel. The LMX2364TMX is not RoHS compliant.
Texas Instruments LMX2364TMX technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Elements | 2 |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 8mA |
| RoHS | Not Compliant |
No datasheet is available for this part.