PLL Frequency Synthesizer Dual 45MHz to 2500MHz 20-Pin TSSOP T/R
Texas Instruments LMX2370TMX/NOPB technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Elements | 2 |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 8.5mA |
| RoHS | Compliant |
No datasheet is available for this part.