
The LMX2502LQX1635/NOPB is a low dropout regulator from Texas Instruments. It operates within a temperature range of -30°C to 85°C and can supply up to 19mA of current. The device is RoHS compliant and available in tape and reel packaging. It can handle supply voltages between 2.7V and 3.3V.
Checking distributor stock and pricing after the page loads.
Texas Instruments LMX2502LQX1635/NOPB technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Number of Elements | 1 |
| Operating Supply Voltage | 2.8V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 19mA |
| RoHS | Compliant |
No datasheet is available for this part.
