
PLL Frequency Synthesizer Dual 28-Pin LLP EP T/R
Checking distributor stock and pricing after the page loads.
Texas Instruments LMX2505LQX1321/NOPB technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.5V |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 17.8mA |
| RoHS | Compliant |
No datasheet is available for this part.
