
PLL FREQUENCY SYNTHESIZER, 19.68MHz, QCC28, 5 X 5 MM, 0.75 MM HEIGHT, LLP-28
Texas Instruments LMX2522LQX1635 technical specifications.
| Frequency | 1.635GHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 17mA |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | PLLatinum™ |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMX2522LQX1635 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
