Bluetooth Class II 3.3V 0.723Mbps 60-Pin FBGA T/R
Texas Instruments LMX5452SMX-IVT/NOPB technical specifications.
| Package/Case | FBGA |
| Data Rate | 0.723Mbps |
| Moisture Sensitivity Level | 4 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.