Bluetooth Class II 3.3V 0.723Mbps 60-Pin FBGA Tray
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Data Rate | 0.723Mbps |
| Moisture Sensitivity Level | 3 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |