The LMX5453SMX is a 2.4GHz RF transceiver IC from Texas Instruments. It supports SPI and UART interfaces with a data rate of up to 723Kbps. The device operates from a 3.3V supply voltage and features three GPIO pins. The LMX5453SMX is available in a TFBGA package with a quantity of 2500 units per reel. It is not radiation hardened and has a sensitivity of -80dBm. The device is packaged in tape and reel format with a moisture sensitivity level of 3.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LMX5453SMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TFBGA |
| Data Rate | 723Kbps |
| Frequency | 2.4GHz |
| Interface | SPI, UART |
| Lead Free | Contains Lead |
| Moisture Sensitivity Level | 3 |
| Number of GPIO | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Sensitivity | -80dBm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMX5453SMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.