
Precision logarithmic and log ratio amplifier featuring a 0.5V/decade scale factor. Offers a 45kHz -3dB bandwidth and a 105dB common mode rejection ratio. Designed with a low 5pA input bias current and 1.5mV input offset voltage. Operates from a 4.5V to 18V dual supply voltage range, with a maximum operating temperature of 85°C. Packaged in an 8-SOIC (D) case, this RoHS compliant component is suitable for specialized amplification tasks.
Texas Instruments LOG104AIDE4 technical specifications.
| -3db Bandwidth | 45kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 105dB |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Input Current | 3.5mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 1.5V |
| Min Output Voltage | 1.2V |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 1mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Response Time | 110us |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LOG104AIDE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
