The LP2951CM30NOPB is a single-output linear voltage regulator from Texas Instruments, featuring a dropout voltage of 380mV and a maximum output current of 100mA. It operates within a temperature range of -40°C to 125°C and is available in a lead-free SOIC package. The device has a quiescent current of 75uA and can supply a maximum voltage of 30V, with a minimum supply voltage of 4V.
Checking distributor stock and pricing after the page loads.
Texas Instruments LP2951CM30NOPB technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 380mV |
| Lead Free | Lead Free |
| Max Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 3V |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 4V |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Voltage | 3V |
| Quiescent Current | 75uA |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| RoHS | Compliant |