The LP2952IN/NOPB is a positive linear regulator from Texas Instruments with a maximum output voltage of 29V and an output current of 250mA. It is available in a PDIP package and is suitable for operation over a temperature range of -40°C to 125°C. The device is RoHS compliant and features a quiescent current of 170uA. It is designed for use in applications where a stable voltage is required, and can be used in a variety of through-hole mounting configurations.
Texas Instruments LP2952IN/NOPB technical specifications.
| Package/Case | PDIP |
| Min Input Voltage | -20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Output Current | 250mA |
| Output Voltage | 29V |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 170uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.