The LP2967IBP-2828/NOPB is a dual output voltage regulator from Texas Instruments. It operates over a temperature range of -40°C to 125°C and is packaged in a surface mount configuration. The device has a quiescent current of 300uA and is RoHS compliant. It is not radiation hardened.
Texas Instruments LP2967IBP-2828/NOPB technical specifications.
| Accuracy | 1.25% |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 300uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.