The LP2967ITPX-1825 is a dual output voltage regulator with an accuracy of 1.25%. It operates over a temperature range of -40°C to 125°C and is suitable for surface mount applications. The device has a quiescent current of 300uA and is available in tape and reel packaging.
Texas Instruments LP2967ITPX-1825 technical specifications.
| Accuracy | 1.25% |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 300uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.