
The LP2980A is a 3.3V fixed regulator with a dropout voltage of 120mV. It can supply up to 50mA of output current and has a maximum input voltage of 16V. The device is packaged in a VFBGA package and is suitable for surface mount applications. The LP2980A operates over a temperature range of -40°C to 125°C and has a quiescent current of 95uA. It also features a power supply rejection ratio of 63dB.
Texas Instruments LP2980AITP-3.3/NOPB technical specifications.
| Package/Case | VFBGA |
| Dropout Voltage | 120mV |
| Min Current Limit | 100mA |
| Max Input Voltage | 16V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3.3V |
| Max Supply Current | 1.2mA |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Packaging | Cut Tape |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| Quiescent Current | 95uA |
| RoHS | Not Compliant |
No datasheet is available for this part.
