The LP2980IM5-2.7/NO is a fixed linear voltage regulator from Texas Instruments. It has an output voltage of 2.7V and can supply a maximum output current of 50mA. The device is packaged in a small SOT-23 package and is suitable for surface mount applications. The LP2980IM5-2.7/NO operates over a temperature range of -40°C to 125°C. It has an accuracy of 1.5% and can handle a maximum input voltage of 16V.
Checking distributor stock and pricing after the page loads.
Texas Instruments LP2980IM5-2.7/NO technical specifications.
| Accuracy | 1.5% |
| Package/Case | SOT-23 |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 2.7V |
| Polarity | Positive |
| RoHS | Compliant |
No datasheet is available for this part.