The LP2985ITPX-5.0 is a 5V fixed voltage regulator with an accuracy of 3%. It can supply a maximum output current of 150mA and operates over a temperature range of -40°C to 125°C. The device is available in a surface mount package and is packaged on a tape and reel. It is not radiation hardened and is not RoHS compliant.
Texas Instruments LP2985ITPX-5.0 technical specifications.
| Accuracy | 3% |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LP2985ITPX-5.0 to view detailed technical specifications.
No datasheet is available for this part.