The LP2986IM33 is a single linear voltage regulator with an output voltage of 3.3V and an output current of 200mA. It has an accuracy of 1% and a dropout voltage of 180mV. The device is packaged in a surface mount SOIC package and is rated for operation between -40°C and 125°C. It is not radiation hardened and contains lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LP2986IM33 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP2986IM33 technical specifications.
| Accuracy | 1% |
| Package/Case | SOIC |
| Dropout Voltage | 180mV |
| Lead Free | Contains Lead |
| Min Current Limit | 250mA |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2986IM33 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.