The LP2987IM33NOPB is a fixed voltage regulator from Texas Instruments, capable of delivering 200mA of output current. It operates over a wide input voltage range of 2.1V to 16V and maintains a nominal output voltage of 3.3V. The device is packaged in a lead-free SOIC package and is suitable for operation in temperatures ranging from -40°C to 125°C.
Texas Instruments LP2987IM33NOPB technical specifications.
| Package/Case | SOIC |
| Current Rating | 200mA |
| Dropout Voltage | 180mV |
| Lead Free | Lead Free |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Nominal Output Voltage | 3.3V |
| Output Current | 200mA |
| Output Type | Fixed |
| Quiescent Current | 100uA |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2987IM33NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.