LDO Regulator Pos 3.3V 0.2A 8-Pin SOIC N T/R
Texas Instruments LP2987IMX-3.3/NOPB technical specifications.
| Package/Case | SOIC N |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 200mA |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 1.6% |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
