
Texas Instruments LP2995MR technical specifications.
| Package/Case | SOP |
| Height | 1.47mm |
| Lead Free | Contains Lead |
| Length | 4.93mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 250uA |
| Output Current | 1.5A |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Quiescent Current | 400uA |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.235V |
| RoHS Compliant | No |
| Width | 3.94mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LP2995MR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
