
Texas Instruments LP2998MA technical specifications.
| Package/Case | SOIC |
| Height | 1.45mm |
| Length | 4.9mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 1.35V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.359V |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Voltage | 1.35V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LP2998MA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.