
Texas Instruments LP2998MAX technical specifications.
| Package/Case | SOIC |
| Height | 1.45mm |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LP2998MAX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.