
Quad comparator IC featuring ultra-low power consumption with a maximum supply current of 100µA. This general-purpose component operates across a dual supply voltage range of 1V to 18V and a single supply voltage of 2V to 36V. It offers a fast response time of 8µs and a voltage gain of 113.98dB, with CMOS output compatibility and a 10mA output current. Packaged in a 14-SOIC surface mount case with dimensions of 8.65mm length, 3.91mm width, and 1.75mm height, it functions within an operating temperature range of 0°C to 70°C.
Texas Instruments LP339M technical specifications.
| Package/Case | SOIC |
| Height | 1.75mm |
| Input Bias Current | 25nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Length | 8.65mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 25nA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 570mW |
| Max Supply Current | 100uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Compatibility | CMOS |
| Output Current | 10mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Dissipation | 570mW |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 8us |
| RoHS Compliant | No |
| Supply Current | 25uA |
| Technology | BIPOLAR |
| Thickness | 1.58mm |
| Type | General Purpose |
| Voltage Gain | 113.98dB |
| Width | 3.91mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LP339M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
