The LP3470IM5X-4.63/HAPB is a surface mount IC from Texas Instruments, packaged in a SOT-23 case. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 300mW. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 500mV. The LP3470IM5X-4.63/HAPB does not feature a watchdog timer.
Checking distributor stock and pricing after the page loads.
Texas Instruments LP3470IM5X-4.63/HAPB technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Max Reset Threshold Voltage | 4.6763V |
| Min Reset Threshold Voltage | 4.5837V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 500mV |
| Mount | Surface Mount |
| Watchdog Timer | No |
| RoHS | Compliant |