The LP38856S-0.8/NOPB is a single-output linear regulator from Texas Instruments with a maximum input voltage of 5.5V and a maximum operating temperature of 125°C. It is available in a TO-263-6 package and is mounted using surface mount techniques. The device has a minimum output voltage of 800mV and a maximum output current of 3A. The LP38856S-0.8/NOPB is RoHS compliant and has a power supply rejection ratio of 65dB. It has a quiescent current of 300uA and is packaged in a rail/Tube format with 45 units per package.
Texas Instruments LP38856S-0.8/NOPB technical specifications.
| Package/Case | TO-263-6 |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 800mV |
| Max Supply Current | 15mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 800mV |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 300uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
