
Power Management System 200mA 1.85V/2.85V/2.6V/2.85V 28-Pin LLP EP T/R
Checking distributor stock and pricing after the page loads.
Texas Instruments LP3927ILQ-AP/NOPB technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.7V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
