LP395Z/T3
Sign in to ask questions about the Texas Instruments LP395Z/T3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP395Z/T3 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LP395Z/T3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.