Intelligent power transistor/switch Texas Instruments LP 395 Z / T7 NSC PNP
Texas Instruments LP395Z/T7NSC technical specifications.
| Manufacturer | Texas Instruments |
| Type | LP 395 Z / T7 NSC |
| Specification | PNP |
| Casing | TO 92 |
| UCEO | 36 V |
| IC | 0.045 A |
| RoHS | Not Compliant |
No datasheet is available for this part.