Ultra Reliable Power Transistor 3-Pin TO-92 T/R
Texas Instruments LP395ZLFT7 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.