
LDO Regulator Pos 1.8V 0.8A 6-Pin(5+Tab) TO-263 T/R
Texas Instruments LP3964ESX-1.8/NOPB technical specifications.
| Package/Case | TO-263 |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 800mA |
| Output Voltage | 1.8V |
| Output Voltage Accuracy | 1.5% |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
