The LP3964ET-ADJ/LB08 is a single-output adjustable voltage regulator with an output voltage of 5V and an accuracy of 1.5%. It can handle a maximum output current of 800mA and operates within a temperature range of -40°C to 125°C. The device is available in a through-hole package and is packaged in a rail/Tube format. It is not designed for radiation hardening applications.
Sign in to ask questions about the Texas Instruments LP3964ET-ADJ/LB08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP3964ET-ADJ/LB08 technical specifications.
| Accuracy | 1.5% |
| Max Input Voltage | 7V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LP3964ET-ADJ/LB08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.