The LP3964ET-ADJ/LF08 is an adjustable voltage regulator from Texas Instruments. It has a maximum output current of 800mA and an output voltage of 5V. The device is available in a through-hole package and operates over a temperature range of -40°C to 125°C. The LP3964ET-ADJ/LF08 is not radiation hardened.
Sign in to ask questions about the Texas Instruments LP3964ET-ADJ/LF08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP3964ET-ADJ/LF08 technical specifications.
| Accuracy | 1.5% |
| Max Input Voltage | 7V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LP3964ET-ADJ/LF08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.