PMIC - LDO voltage regulator Texas Instruments LP3982IMM-ADJ/NOPB Positivbe, adjustable VSSOP 8
Sign in to ask questions about the Texas Instruments LP3982IMMADJNOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP3982IMMADJNOPB technical specifications.
| Accuracy | 2% |
| Package/Case | MSOP |
| Current Rating | 300A |
| Dropout Voltage | 120mV |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 6V |
| Min Output Voltage | 1.25V |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 90uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| Voltage | 6V |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3982IMMADJNOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.