The LP3984IBP-1.8/NOPB is a 1.8V fixed voltage regulator from Texas Instruments, offering 1.2% accuracy and a maximum output current of 150mA. It can handle a maximum power dissipation of 160mW and operates over a temperature range of -40°C to 125°C. This surface-mount device is available in tape and reel packaging and is compliant with RoHS regulations.
Texas Instruments LP3984IBP-1.8/NOPB technical specifications.
| Accuracy | 1.2% |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Power Dissipation | 160mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 125uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.