The LP3984IBP-3.1/NOPB is a fixed voltage regulator with an output voltage of 3.1V and a maximum output current of 150mA. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 160mW. The device is packaged in a surface mount configuration and is RoHS compliant. It has a quiescent current of 125uA and an accuracy of 1.2%. The LP3984IBP-3.1/NOPB is suitable for use in a variety of applications where a stable voltage is required.
Texas Instruments LP3984IBP-3.1/NOPB technical specifications.
| Accuracy | 1.2% |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Power Dissipation | 160mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 3.1V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 125uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.